• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Roof fan 325 m³/h 125 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Roof fan

49 W

Air flow rate

325 m³/h

Suitable for pipe Ø

125 mm

Ventilation features

Adjustable

Noise emission (max.)

52 dBa

Material

Steel plate

Dim

(W x H x D) 333 x 333 x 261 mm

Weight

4.4 kg

Width

333 mm

Height

333 mm

Depth

261 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022887 Maico Ventilatoren Maico Roof fan 325 m³/h 125 mm

Description

Space-saving roof fan with extremely small dimensions. For ventilation. Attractive housing made of galvanized and powder-coated steel plate. Cover made of aluminum The cover is easily removable for cleaning work. Coated intrusion protection grid. Radial impeller with backward curved blades. Protection class IP X5 Motor: External rotor-capacitor motor. Operating capacitor, ready for connection in the terminal box. Variable speed control Standard thermal overload protection. Robust motor with ball-bearing, maintenance-free. Installation instructions: Thanks to its low weight, no crane or load lift is required to transport the EHD onto the roof. Electrical connection: Connection at terminal strip in housing. Safety instructions: In the case of free suction, the fan may only be put into operation if the contact protection of the impeller in accordance with DIN EN ISO 13857 is ensured.Article: EHD 12, displacement volume: 325 m3/h, impeller type: Radial, controllable speed: Yes, reversibility: No, Energy efficiency class: C, type of voltage: alternating current, rated voltage: 230 V, mains frequency: 50 Hz, rated power: 49 W, IMAX: 0.22 A, protection class: IP X5, pole selectable: no, mains cable: 3 / 1.5 mm 2, installation location: roof, installation position: vertical, material: steel sheet, galvanized, Weight: 4.4 kg, weight with packing: 5.03 kg, nominal width: 125 mm, width: 333 mm, height: 333 mm, depth: 261 mm, Width with packaging: 385 mm, height with packaging: 385 mm, depth with packaging: 300 mm, medium temperature at IMAX: -20 °C to 70 °C, sound pressure level: 52 dB(A) / distance 3 m, free field conditions

This text is machine translated.

What kind of Wall & Ceiling Fans are you looking for?