User & Safety Instructions 3022731 Maico Ventilatoren Maico Roof pipe
Description
Heat insulated roof leadthrough made of polystyrene. Length 1170 mm Diameter of the sleeve insertion 185 mm. If the length is insufficient, the roof duct can be extended with another roof duct. For an extension, the longer roof bushing must be used. The PP45 DFHK or PP45 DFHL roof feed-through sleeves are foamed in the roof feed-through channel with 1-2% inclination. Building material class B1. A roof implementation set consists of 1-2 roof ducts, 1x roof duct sleeve short or long, 1x roof cover frame, 1x roof hood. For the length of the roof duct and the roof bushing, see installation note.Article: PP 45 DFK, material: Polystyrene, weight: 2.15 kg, weight with packing: 2.26 kg, width: 310 mm, height: 310 mm, depth: 1170 mm, width with packing: 311 mm, height with packing: 311 mm, depth with packing: 1175 mm
This text is machine translated.
Description
Heat insulated roof leadthrough made of polystyrene. Length 1170 mm Diameter of the sleeve insertion 185 mm. If the length is insufficient, the roof duct can be extended with another roof duct. For an extension, the longer roof bushing must be used. The PP45 DFHK or PP45 DFHL roof feed-through sleeves are foamed in the roof feed-through channel with 1-2% inclination. Building material class B1. A roof implementation set consists of 1-2 roof ducts, 1x roof duct sleeve short or long, 1x roof cover frame, 1x roof hood. For the length of the roof duct and the roof bushing, see installation note.Article: PP 45 DFK, material: Polystyrene, weight: 2.15 kg, weight with packing: 2.26 kg, width: 310 mm, height: 310 mm, depth: 1170 mm, width with packing: 311 mm, height with packing: 311 mm, depth with packing: 1175 mm