Roof cover frame for the PP 45 roof extension, which is installed in the roof slope. Delivery: Roof cover frame with Mounting track, fillet sealing strip, Mounting material incl. Lounged with cover pins. A roof implementation set consists of 1-2 roof ducts, 1x roof duct sleeve short or long, 1x roof cover frame, 1x roof hood. For the length of the roof duct and the roof duct sleeve, see installation instructions.Article: PP 45 OF 36-55, material: Titanium zinc, color: Titanium zinc, weight: 5.87 kg, weight with packaging: 901 kg, roof inclination: 36 ° - 55 °, width: 900 mm, height: 151 mm, depth: 1300 mm, width with packaging: 16.87 mm, height with packaging: 295 mm, depth with packing: 1301 mm
This text is machine translated.
Description
Roof cover frame for the PP 45 roof extension, which is installed in the roof slope. Delivery: Roof cover frame with Mounting track, fillet sealing strip, Mounting material incl. Lounged with cover pins. A roof implementation set consists of 1-2 roof ducts, 1x roof duct sleeve short or long, 1x roof cover frame, 1x roof hood. For the length of the roof duct and the roof duct sleeve, see installation instructions.Article: PP 45 OF 36-55, material: Titanium zinc, color: Titanium zinc, weight: 5.87 kg, weight with packaging: 901 kg, roof inclination: 36 ° - 55 °, width: 900 mm, height: 151 mm, depth: 1300 mm, width with packaging: 16.87 mm, height with packaging: 295 mm, depth with packing: 1301 mm