• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Spacer bracket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spacer bracket

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022807 Maico Ventilatoren Maico Spacer bracket

Description

The balance frame is necessary if the wall is thinner than 320 mm and the plug-in unit thus protrudes too far from the wall so that the outer cover can no longer be mounted. When mounting the outer cover on the leveling frame, a mounting plate (accessories) is required (exception: PBB30 AK plastic outer cover). 2 compensating frames can also be mounted on top of each other. Article: PPB 30 ARW, installation location: Outer wall, mounting position: Horizontal, material: Aluminium, color: White powder coated, Similar to RAL 9010, weight: 0.33 kg, weight with packaging: 0.53 kg, width: 260 mm, height: 260 mm, depth: 55 mm, width with packaging: 295 mm, height with packaging: 320 mm, depth with packaging: 86 mm

This text is machine translated.