Design with delay timer: Switch-on delay approx. 50 sec. Delay time approx. 6 min. Not controllable speed. Surface-mounted fan with ISO Coarse > 30 % (G2) filter for venting utility rooms, bathrooms or WCs. Plastic exhaust supports DN 75/80 with automatic plastic non-return valve Plastic check valve also serves as a cold-smoke valve. Housing can be rotated, through which the delivery pipe can be connected top left or top right to the main line. Easy filter change without tools. Quick and easy installation of the ventilator in the housing using the clip-on fastening and electrical plug connection. Colour traffic white similar to RAL 9016. All MAICO ER devices comply with the protection class IP X5 and can therefore be installed in the range 1 according to DIN VDE 0100-701, even in case of water jets. For details, see Planning Notes. II proctection rating. The extremely steep characteristic curve shows the high pressure capacity of ER-fans. Robust, energy-saving condenser motor. Motor with thermal overload protection. Maintenance-free, with ball bearings closed on both sides. Volume flow characteristic and leakage air rate tested by TÜV Bavaria e.V. Leakage air volume current < 0.01 m3/h. Shaft level difference according to DIN 52210-6, tested by IAB Oberursel. With VDE symbol.Article: ER-AP 100 VZ, design: Delay timer, Delivery volume: 100 m3/h, speed: 1850 1/min, Air direction: Ventilation, Speed controllable: no, SEC average: -6.83 kWh/(m2*a), rated voltage: 230 V, mains frequency: 50 Hz, power consumption: 29 W, IMAX: 0.15 A, Protection type: IP X5, power supply cable: 5 / 1.5 mm 2, installation location: wall / ceiling, installation type: wall-mounting, system type: decentralized, material: plastic, color: traffic white, Similar to RAL 9016, Weight: 1.89 kg, Weight with packaging: 2.45 kg, Filter class: ISO Coarse 30 % (G2), Fire protection: no, Connection diameter: 75 mm / 80 mm, Width: 236 mm, Height: 236 mm, Depth: 217.5 mm, Width with packaging: 255 mm, Height with packaging: 255 mm, Depth with packaging: 235 mm, medium temperature at IMAX: 40 °C, follow-up time: 6 min, on-delay: 50 s, sound pressure level: 49 dB(A) / specification according to DIN 18017-3 for an equivalent absorption area AL = 10 m2, approval number: Z-51.1-42, nominal width: 75 mm / 80 mm
This text is machine translated.