• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Wafer Switches

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wafer Switches

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023246 Maico Ventilatoren Maico Wafer Switches

Description

5-step switch for 5-stage transformers TRE...S-2 and TR...S-2. For front attachment in the switch cabinet. ESS: Accessories for AC fans. DSS: Accessories for three-phase fans.Item: ESS 20, Type of voltage: AC, rated voltage: 230 V, Mains frequency: 50 Hz / 60 Hz, maximum load: 20 A, protection: IP 00, Type of installation: Control cabinet, weight: 0.16 kg, Weight with packing: 0.19 kg, width: 72 mm, height: 72 mm, depth: 81 mm, width with packing: 95 mm, height with packing: 85 mm, depth with packing: 85 mm, ambient temperature: 0 °C to 40 °C.

This text is machine translated.