• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Wall bracket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall bracket

n.rel.

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022732 Maico Ventilatoren Maico Wall bracket

Description

Wall frame for housing that has been plastered too deep to prevent the suction of air from the shaft. Combination with ER GH casing possible. Made of individually shortenable cement-bound polystyrene panels. Shortened depth: From 75 mm to 15 mm. With 55/80 mm long screw.Product: ER-MR EC, Type of installation: Flush-mounted, material: Polystyrene, cement-bound, color: Grey, Weight: 0.27 kg, weight with packing: 0.51 kg, width: 265 mm, height: 265 mm, depth: 75 mm, width with packing: 695 mm, height with packing: 85 mm, depth with packing: 85 mm

This text is machine translated.