AC version: Axial wall fan with square wall plate, AC version. Short description: Protective grille on the suction side, accidental contact protection in accordance with DIN EN ISO 13857. 8-blade impeller made of glass fiber reinforced polyamide. Standard thermal overload protection. Fans meet the requirements of the European Ecodesign Regulation (EC) No.327/2011 Directive 2009/125/EC. Vibration-free operation by dynamically balanced impeller and motor (shaft-rotor), according to quality level 6.3, DIN ISO 1940, part 1. High ventilation efficiency, low operating noise. Increased long-life by high-quality materials such as low-noise ball-bearings. Fans are maintenance-free. Reversible operation of the fans is possible. Custom special voltages available as special versions on request and at extra cost. Installation for ventilation in every position possible Direction of conveyance: The direction of conveyance is marked. Standard exhaust operation, suction direction via motor. AC motor: Asynchronous motor. Not suitable for pumping water-vapor-saturated air. Rated voltage 230 V, 50 Hz. Fans ... B: Capacitor motors with operating capacitor on the protective grille or wall sleeve, protection class IP 55. Fans ... D: Capacitor motors with operating capacitor in connection box, protection class IP 54. Fans ... E: Split pole motor, protection class IP 54. Variable speed control Exception for type EZQ 45/6 B and EZS 45/6 B. Devices can be regulated continuously with optional speed controller or they can be switched in stages with an optional 5-stage transformer. Reversible. Exception for fans with split pole motor (... E). Reverse mode: The volume flow is reduced by approx. 35% with abnormal direction of delivery. Standard thermal overload protection. Electrical connection: On the terminal strip in the end cover of the motor. Safety instructions: The fan may only be put into operation if the contact protection of the impeller in accordance with DIN EN ISO 13857 is ensured, e.g. with MAICO protective gear SG.Article: EZQ 50/6 B, design: Square wall plate, displacement volume: 5860 m3/h, displacement volume: 4240 m3/h / in opt. Efficiency, pressure PFS, nominal: 62 Pa - in the opt. Efficiency, speed nNominal: 955 1/min - in opt. Efficiency, speed: 972 1 rpm, wheel type: Axial, controllable speed: Yes, reversability: Yes, Type of voltage: alternating current, rated voltage: 230 V, net frequency: 50 Hz, nominal power: 240 W / in opt. Efficiency, internal: 1.1 A / IM opt. Efficiency, IMAX: 1.6 A, protection class: IP 55, heat class: B, installation location: Wall / ceiling, installation type: Surface-mounted, mounting position: Horizontal / vertical, material: Steel plate, galvanized, color: Silver, weight: 17.65 kg, Weight with packing: 21.41 kg, nominal width: 500 mm, width: 700 mm, height: 700 mm, depth: 329 mm, Width with packaging: 730 mm, height with packaging: 730 mm, depth with packing: 400 mm, medium temperature with nominal current: -20 °C to 50 °C, medium temperature at IMAX: -20 °C to 50 °C, total efficiency e: 30.4 %, measuring category: A, efficiency category: static, efficiency degree N: 40.7, VSD required: no, Year of manufacture: see type plate, manufacturer name / official registration number / manufacturer's place of establishment: Maico Elektroapparate-Fabrik GmbH / Freiburg Registrar, HRB 601233 / Villingen-Schwenningen, PBEP / conveyor volume BEP / PFS, BEP: 955 1 kW / 1 m3/h / 62 Pa, nBEP: 0.24/min, specific ratio: approx. 4240, information on disassembly and disposal: see assembly instructions, information on installation, operation and maintenance: see assembly instructions, objects used for efficiency measurement, which are not described by the measurement category: -, sound tube
This text is machine translated.