• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Wall fan 8700 m³/h 500 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall fan

615 W

Rotational speed

1438 U/min

Air flow rate

8700 m³/h

Suitable for pipe Ø

500 mm

Ventilation features

Adjustable

Noise emission (max.)

82 dBa

Factory colour

Silver

Material

Steel (galvanized)

Dim

(W x H x D) 700 x 700 x 339 mm

Weight

18.6 kg

Width

700 mm

Height

700 mm

Depth

339 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022972 Maico Ventilatoren Maico Wall fan 8700 m³/h 500 mm

Description

Guards on the intake side, yellow chromate, touch protection according to DIN EN ISO 13857. 8-blade impeller made of glass fiber reinforced polyamide. Dynamically weighted in 2 levels, according to quality level 6.3, DIN ISO 1940, part 1. Installation possible in every position. Direction of conveyance: The following figure shows the direction of delivery: Direction A: Suction via the motor, standard. Conveyor direction B: Blowing over the engine, on request. Direction of rotation, reverse operation: The volume flow is reduced by approx. 35% with abnormal direction of delivery. Motor: Asynchronous motor. Variable speed control Exception: Type EZQ 45/6 B, EZS 45/6 B, DZQ 40/2 B and DZS 40/2 B. reversible. Exception: Fans with gap pole motor (...-E). Not suitable for pumping water-vapor-saturated air. Three-phase motor: Type series DZQ and DZS. Rated voltage 400 V, 50 Hz. IP 55 protection Exception DZQ/DZS... D IP 54 Standard thermal overload protection. Exception: Available on request at DZQ/DZS 25/4 D and polarity switchable axial wall fans. The connections are floating on terminals and must be connected to a motor circuit breaker, e.g. MV 25 or the control circuit of a contactor. Fan switches between terminals: Overload protection is ensured by the customer side with a motor circuit breaker. Pole-changing motors with a speed ratio of 8/4 or 4/2 are switched in the Dahlander principle. Electrical connection: On the terminal strip in the end cover of the motor. Safety instructions: The fan may only be put into operation if the contact protection of the impeller in accordance with DIN EN ISO 13857 is ensured.Article: DZQ 50/4 B, design: Square wall plate, displacement volume: 8700 m3/h, displacement volume: 6310 m3/h / in opt. Efficiency, pressure PFS, nominal: 135 Pa - in the opt. Efficiency, speed nNominal: 1410 1/min - in opt. Efficiency, speed: 1438 1 rpm, wheel type: Axial, controllable speed: Yes, reversability: Yes, Type of voltage: three-phase, rated voltage: 400 V, mains frequency: 50 Hz, rated power: 615 W / in opt. Efficiency, internal: 1.1 A / IM opt. Efficiency, IMAX: 1.6 A, protection class: IP 55, heat class: F, mains cable: 7 / 1.5 mm 2, mounting location: Wall / ceiling, installation: Surface-mounting, mounting position: Horizontal / vertical, material: Steel plate, galvanized, weight: 18.6 kg, nominal width: 500 mm, Width: 700 mm, Height: 700 mm, Depth: 339 mm, Medium temperature at nominal current: 60 °C, Medium temperature at IMAX: -20 °C to 60 °C, Total efficiency e: 38.5 %, Measurement category: A, Efficiency category: static, efficiency degree N: 46.1, VSD required: no, Year of manufacture: see type plate, manufacturer name / official registration number / manufacturer's place of establishment: Maico Elektroapparate-Fabrik GmbH / Freiburg Registrar, HRB 601233 / Villingen-Schwenningen, PBEP / conveyor volume BEP / PFS, BEP: 1410 1 kW / 1 m3/h / 135 Pa, nBEP: 0.615/min, specific ratio: approx. 6310, information on disassembly and disposal: see assembly instructions, information on installation, operation and maintenance: see assembly instructions, objects used for efficiency measurement, which are not described by the measuring category: -, sound power level LWA7: 82 dB(A), closure flap: without

This text is machine translated.

What kind of Wall & Ceiling Fans are you looking for?