• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Wireless swith Pure white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wireless swith

Content

1 pc(s)

Factory colour

Pure white

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023235 Maico Ventilatoren Maico Wireless swith Pure white

Description

EnOcean wireless switch The wireless switch can be used individually with the fans ECA ... iPro RC/RCH, ER 100 RC or with the MAICOsmart system. Also, the wireless switch can be used in combination with the EnOcean plug-in module E-SM, in order to use the central ventilation units WS 75 Powerbox, WS 120 Trio, WS 160 Flat, WS 170, WS 300 Flat, WS 320/470 as well as WR 310/410 via EnOcean. For renovation and later installation - no painters or wallpapers. Tiles do not have to be cut off or replaced. Used at all places, where control cable cannot be installed. Radio switch can be used mobile. Wireless switch does not require any batteries. The wireless switch can be screwed on or stuck on glass surfaces. Easy programming of the transmitter saves time and effort. Article: DS RC, battery: Not required, protection class: IP 20, power supply cable: Not required, installation location: Wall, Panel type: surface-mounted, material: plastic, color: pure white, similar to RAL 9010, weight: 0.07 kg, Weight with packaging: 0.12 kg, width: 83 mm, height: 83 mm, depth: 16 mm, width with packing: 87 mm, height with packing: 87 mm, depth with packing: 75 mm, ambient temperature: -25 °C to 65 °C, radio frequency: 868.3 MHz, number of radio channels: 4 channels, range in building: 30 m.

This text is machine translated.