• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren MF-WE75 Duct in-line adaper

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Duct in-line adaper

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576087 Maico Ventilatoren MF-WE75 Duct in-line adaper

Description

The plug-in adapter is required to make the perfect transition from MF-F flex tube to MF-W or MF-WL angle. The flexible pipe MF-F is quickly and securely connected to the plug-in adapter by means of the "click principle". Scope of delivery: Slot adapter including a plug. Necessary accessories: Two sealing rings MF-FDR.Article: MF-WE75, Air direction: Ventilation, Material: Polypropylene (PP), Plastic details: PVC-free, Weight: 0.1 kg, Nominal diameter: 75 mm, Width: 199,5 mm, Height: 79,5 mm, Depth: 67,5 mm, Packaging unit: 1 piece

This text is machine translated.