User & Safety Instructions 2576092 Maico Ventilatoren PP 45 LT Power supply unit Pure white
Description
Power unit to extend the PushPull system to more than 6 devices. A further 6 devices can be connected per power unit. Is connected to the room air control RLS 45 K or RLS 45 O via RS485 interface. The commands of the room air control RLS 45 K or RLS 45 O are forwarded by the PP 45 LT to the connected devices. A maximum of three power units can be connected per room air control.Item: PP 45 LT, rated voltage: 230 V, mains supply: 2 / 1.5 mm2, installation location: Wall, installation type: Flush-mounted, material: Plastic, color: Pure white, Similar to RAL 9010, weight: 0.111 kg, width: 80 mm, height: 80 mm, depth: 49 mm
This text is machine translated.
Description
Power unit to extend the PushPull system to more than 6 devices. A further 6 devices can be connected per power unit. Is connected to the room air control RLS 45 K or RLS 45 O via RS485 interface. The commands of the room air control RLS 45 K or RLS 45 O are forwarded by the PP 45 LT to the connected devices. A maximum of three power units can be connected per room air control.Item: PP 45 LT, rated voltage: 230 V, mains supply: 2 / 1.5 mm2, installation location: Wall, installation type: Flush-mounted, material: Plastic, color: Pure white, Similar to RAL 9010, weight: 0.111 kg, width: 80 mm, height: 80 mm, depth: 49 mm