• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren WS 75 APA Cover Steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Factory colour

Traffic white (RAL 9016)

Material

Steel

Content

1 pc(s)

Width

554 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576108 Maico Ventilatoren WS 75 APA Cover Steel

Description

Design cover made of sheet metal with high-quality glass insert. Modern design. Color: Traffic information RAL 9016 (fine structure matt). Dimensions (W x H x D): 554 x 1090 x 162 mm. Easy quick assembly.Article: WS 75 APA, Material: Steel sheet, powder coated with glass insert, Color: traffic white, similar to RAL 9016, Weight: 9.3 kg, width: 554 mm, height: 1090 mm, depth: 162 mm

This text is machine translated.

What kind of Air Outlets are you looking for?