• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren WS 75 Powerbox S Air con

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Air con

Content

1 pc(s)

Weight

17.50 kg

Width

640 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576104 Maico Ventilatoren WS 75 Powerbox S Air con

Description

Ventilation device WS 75 Powerbox S with heat recovery. DN 100 Fort and outside air connection on the side. The Powerbox contains the high-quality room air control RLS G1 WS made of glass, a highly efficient Enthalpy cross-flow heat exchanger, volume-flow constant EC radial fans in external air and exhaust air, temperature and humidity monitoring, 2 x ISO Coarse 80 % (G4) filter, volume flow range from 20 to 70 m³/h, design: Installation at the (suspended) ceiling or interior wall, necessary accessories: Plug connector SVR 100

This text is machine translated.