User & Safety Instructions 2576106 Maico Ventilatoren WS 75 RSAP Building shell set Traffic black (semi-gloss)
Description
Rough mounting set for installation on the outer wall for decentralized ventilation device with heat recovery WS 75 Powerbox H for a wall thickness of up to 500 mm. Scope of delivery: Installation box (width x height x depth: 538 x 1070 x 25 mm) with integrated drilling template, two wall sleeves (Ø 125 mm outside, Ø 90 mm inside, length 500 mm) from EPP with two cleaning coversArticle: WS 75 RSAP, material Housing: Steel sheet, powder-coated, Color: Traffic black RAL 9017, Weight: 4.9 kg, Width: 538 mm, height 1070 mm, depth 25 mm
This text is machine translated.
Description
Rough mounting set for installation on the outer wall for decentralized ventilation device with heat recovery WS 75 Powerbox H for a wall thickness of up to 500 mm. Scope of delivery: Installation box (width x height x depth: 538 x 1070 x 25 mm) with integrated drilling template, two wall sleeves (Ø 125 mm outside, Ø 90 mm inside, length 500 mm) from EPP with two cleaning coversArticle: WS 75 RSAP, material Housing: Steel sheet, powder-coated, Color: Traffic black RAL 9017, Weight: 4.9 kg, Width: 538 mm, height 1070 mm, depth 25 mm