User & Safety Instructions 2576107 Maico Ventilatoren WS 75 RSUP Building shell set Traffic black (semi-gloss)
Description
Rough mounting set for installation in the outer wall for decentralized ventilation device with heat recovery WS 75 Powerbox H for a wall thickness of up to 500 mm. Scope of delivery: Installation box (width x height x depth: 534 x 1066 x 152 mm) with integrated drilling template, two wall sleeves (Ø 125 mm outer, Ø 90 mm inner, length 500 mm) from EPP with two cleaning covers each, two WS 75 A sheet metal adapters with two connections each for the MF-M75 flex tube, additionally one plug per adapter article: WS 75 RSUP, material Housing: Steel sheet, powder-coated, Color: Traffic black RAL 9017, Weight: 8.1 kg, Width: 534 mm, Height: 1066 mm, Depth: 152 mm
This text is machine translated.
Description
Rough mounting set for installation in the outer wall for decentralized ventilation device with heat recovery WS 75 Powerbox H for a wall thickness of up to 500 mm. Scope of delivery: Installation box (width x height x depth: 534 x 1066 x 152 mm) with integrated drilling template, two wall sleeves (Ø 125 mm outer, Ø 90 mm inner, length 500 mm) from EPP with two cleaning covers each, two WS 75 A sheet metal adapters with two connections each for the MF-M75 flex tube, additionally one plug per adapter article: WS 75 RSUP, material Housing: Steel sheet, powder-coated, Color: Traffic black RAL 9017, Weight: 8.1 kg, Width: 534 mm, Height: 1066 mm, Depth: 152 mm