• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Main switch Grey 3-pin 63 A 230 V AC, 400 V AC Hager SH363N

Product type
Main switch
Nominal voltage
230 V AC
400 V AC
Number of pins
3
Nominal current - rounded value
63 A
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Main switch

Nominal voltage

230 V AC

400 V AC

Factory colour

Grey

Number of pins

3

Dim

(W x H x D) 43.75 x 77 x 65 mm

Nominal current

63 A

Nominal current - rounded value

63 A

Type

3polig

Width

43.75 mm

Height

77 mm

Depth

65 mm

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2247922 Main switch Grey 3-pin 63 A 230 V AC, 400 V AC Hager SH363N

User & Safety Instructions

User & Safety Instructions 2247922 Main switch Grey 3-pin 63 A 230 V AC, 400 V AC Hager SH363N

Description

Switches in compact housing for DIN rail mounting, 3 pin

This text is machine translated.

More interesting products

(*All information is plus legal VAT)