
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Technical specifications
- Rated breaking capacity: 12.5 kA
- Operating ambient temperature: -5 °C to +40 °C
- Width in division units: 2
- installation depth: 69.5 mm
- Short-circuit resistance (ICW): 2 kA
- with signal lamp: No
- Protection class (IP): IP40
- Power loss of the equipment, current-dependant [PVID]: 1.5 W
- Power loss per pole, current-dependant [PVID]: 1.9 W.
- Product type
Main switch
- Contact type
2 breakers
2 makers
- Nominal voltage
240 V AC
- Factory colour
Gun grey
- Number of pins
2
- Nominal current
40 A
- Nominal current - rounded value
40 A
- No. of partitions
2
- Depth
69.5 mm
AC
Other
FALSE
69.5 mm
40 A
415 V
0 W
2
Other
1 kA
12.5 kA
2
Symbol "arrows"
Other
Other
240 V
IP40
2
2
0
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1716982 Main switch Gun grey 2-pin 40 A 2 breakers, 2 makers 240 V AC Eaton 276271
User & Safety Instructions
User & Safety Instructions 1716982 Main switch Gun grey 2-pin 40 A 2 breakers, 2 makers 240 V AC Eaton 276271
Description
Main circuit breaker switch IS -40/2
This text is machine translated.
This text is machine translated.






























