• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Majorette Volvo FH16 truck + wheel loader Assembled Construction plant

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Volvo FH16 truck + wheel loader

  • Free wheel
  • The-cast cab + chassis
  • Bagger with Die-cast chassis and shovel
  • Rubber tires, 1:43, 35 cm, TB multicolor old No. 213726000

Technical specifications

Product type

Construction plant

Vehicle manufacturer

Volvo

Type

Assembled

Age rating

3 years

Type

FH16 truck + wheel loader

Recommended minimum age

3 years

Scale

1:43

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555145 Majorette Volvo FH16 truck + wheel loader Assembled Construction plant

Description

Volvo FH16 truck + wheel loader
Majorette car set Volvo FH16 truck with wheel loader (35 cm) - large truck with trailer, excavator vehicle and many functions, building site toy for children from 3 years

Volvo Power-Team: Your playful car set for the construction site
On the large scale of the Majorette Grand Series model cars and officially licensed from Volvo, the 35 cm long truck with wheel loader is a powerful car toy for small construction workers. Fold down the ramp of the truck and use drag winch, string and hook to move the wheel loader and other cars onto the loading area. Or lift and load with the movable shovel building material from A to B. Like this, new building adventures and imaginative transport and loading campaigns arise again and again!

For action-packed construction site inserts
No matter which task is waiting for you: Thanks to soft rubber tires with profile, free wheel and robust metal parts you are ready for everything with this 2-in-1 game set. Curious technology fans open the doors and discover powerful engines, small construction professionals carry their cargo untiringly into the destination. Both Volvo construction site vehicles are printed faithfully to the original and enthuse with loving details and every quantity of gaming functions - a perfect gift duo for all children starting from 3 years!

Majorette ready FOR THE RIDE?
Genuine original. Real metal. Real MEGA! Get in and strap: Majorette stands for miniature vehicles with maximum Power and long-term toy tradition from France. Since 1964, we have been combining fun and passion for collecting games – with original licensed models of known car brands, high-quality metal processing and mega-cool designs. From sporty racing cars, wild monster trucks and strong construction vehicles to detailed parking garage sets: Our toy world is as diverse as the fantasy of the children. For girls and boys aged 3 and over, for collectors of all ages – for all those who love vehicles. Majorette? Real MEGA!

This text is machine translated.