• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 0 360-degree laser Calibrated to (ISO standards) Self-levelling, Incl. laser receiver Range (max.): 200 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rotation speed of the laser: 0, 300, 450, 600 min⁻¹Protection class IP54Visible signal path: YesTemperature range: -10 ° - 40 °
Product type

360-degree laser

Features

Self-levelling

Incl. laser receiver

Range (max.)

200 m

Accuracy (+/-)

1 mm/10m

Auto-adjustment range (+/-)

6°

Laser category

2

Visible beam length

30 m

Power supply (details)

1.5 V

Tripod thread mount

5/8"

Length

156 mm

Width

154 mm

Height

197 mm

Dim

(L x W x H) 156 x 154 x 197 mm

Weight

1.6 kg

ISO standards

Type

0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742611 Makita 0 360-degree laser Calibrated to (ISO standards) Self-levelling, Incl. laser receiver Range (max.): 200 m

Description

Precise and user-friendly rotating laserHandy rotating laser for horizontal and vertical measurement. Suitable for precise measurement of elevations, inclinations and heights or inspection of the exact escape lines of tiles or walls. Including remote control and receiver in a solid case.

This text is machine translated.

Scope of delivery

  • Rotation laser SKR200Z
  • Magnetic holder
  • Magnetic marking plate
  • Wall bracket
  • Receiver LR150
  • Remote control RC30
  • Laser viewing spectacles

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.