• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 134746-7 134746-7 Bit adapter

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit adapter

Length

35 mm

Width

28 mm

Weight

70 g

Height

28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433015 Makita 134746-7 134746-7 Bit adapter

Description

Suitable for cordless angle impact wrench 6940DW, BTL060, BTL061, DTL060, DTL061 in combination with ratchet attachment 192439-2. Suitable for model DTL061Z.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)