• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 140H94-2 140H94-2 Brush nozzle 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 32 mm
  • Length: 355 mm
  • Product weight: 0,077 kg
  • Material: Plastic
Content

1 pc(s)

Material

Plastic

Product type

Brush nozzle

Length

355 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349528 Makita 140H94-2 140H94-2 Brush nozzle 1 pc(s)

Description

The brush nozzle is with 355 mm length and the rotating head Ideal for cleaning in narrow areas
With a length of 355 mm and a rotating head the Ideal brush nozzle is suitable for narrow, deeper areas. The rotating head makes it easy to clean air screens and blinds. With cleaning on and around car seats, the soft plastic hair bristles protect the cable and leather from scratches. The nozzle is placed on the vacuum cleaner tube.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)