Security datasheet 3436481 Makita 1910U9-1 Multi oil care spray 300ml 300 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 302+352: SKIN CONTACT: Wash with soap and water
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
EUH 208: Contains a substance that may cause an allergic reaction
Description
Resin and silicone-free high-performance product based on aromatic-free base oils and additives. Can be used as lubricant, anti-corrosion protection, penetrating oil, moisture repellent and cleaner. User-friendly spray system for sparing and puncturing spraying
Resin and silicone-free high-performance product based on aromatic-free base oils and additives. Can be used as lubricant, anti-corrosion protection, penetrating oil, moisture repellent and cleaner. User-friendly spray system for sparing and puncturing spraying
This text is machine translated.
What kind of Lubricants & Grease are you looking for?