• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 1910W0-3 1910W0-3 Guide rail

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Groove width 1.1 mm0,325" pitch
Product type

Guide rail

Weight

0

Suitable for

Makita

Length

10 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793426 Makita 1910W0-3 1910W0-3 Guide rail

Description

The 10 cm long 80TXL saw rail has a track groove width of 1.1 mm and is suitable for 80TXL saw chains with a division of 0,325". The saw rail offers a high durability as well as a precise guide of the saw chain.

This text is machine translated.

Features

  • High strength of the track bodyPerformance-optimized rail tip

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)