• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 1913S3-7 1913S3-7 Tool battery 40 V 8 Ah Li-ion

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery BL4080H

  • With battery-charging status display
  • Digital communication between battery and machine for optimum performance
  • Active cooling system
  • For machines that are frequently used in continuous operation
  • Increased water and crash resistance
  • Battery charging standard display

Technical specifications

Product type

Tool battery

Battery voltage

40 V

Type

1913S3-7

Capacity (mAh, Ah)

8 Ah

Technology

Li-ion

for brands

Makita

Rechargeable

Yes

Size

Non-standard rechargeable

Height

94 mm

Width

85 mm

Length

152 mm

Weight

1.8 kg

Dim

(L x W x H) 152 x 85 x 94 mm

Charging voltage

40 V

Factory colour

Green

UKCA

yes

Documents & Downloads

Information

Test Summary Report 3476426 Makita 1913S3-7 1913S3-7 Tool battery 40 V 8 Ah Li-ion

Security datasheet

Security datasheet 3476426 Makita 1913S3-7 1913S3-7 Tool battery 40 V 8 Ah Li-ion

Description

The high-performance tablless cells with low internal resistance enables extremely high peak currents. As compared to a BL4080F the new BL4080H can also provide up to 35% more continuous power.
This can lead to higher work output or run time on strong machines.

This text is machine translated.