• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191D89-4 #####Fadenkopf

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Twine length 4 m.
  • Wire thickness 2.0 mm
  • M10 x 1.25 LH attachment
Product type

#####Fadenkopf

Twine length

4 m

Twine thickness

2.0 mm

Manufacturer part #

191D89-4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349550 Makita 191D89-4 #####Fadenkopf

Description

Tap&Go is twice as fast as conventional thread head with four-leaf thread thread for fast working progress and optimum cutting results
2-thread head with very fast winding through Tap & Go function. The thread is simply pulled and screwed through the mounted head. The maximum thread thickness is 2.7 mm. The 2-thread head is delivered with a 2.0 mm thick four-leaf thread in a length of 4.0 m.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)