• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191J97-1 Tool battery and charger 40 V 4.0 Ah Li-ion

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • XGT battery systemCharging duration: 45 minBattery protection system
Product type

Tool battery and charger

Battery voltage

40 V

Type

191J97-1

Capacity (mAh, Ah)

4.0 Ah

Technology

Li-ion

for brands

Makita

Rechargeable

Yes

Size

Non-standard rechargeable

Height

110 mm

Width

295 mm

Length

395 mm

Weight

7.1 kg

Dim

(L x W x H) 395 x 295 x 110 mm

No. of power packs included

2

Documents & Downloads

Information

Test Summary Report 2793419 Makita 191J97-1 Tool battery and charger 40 V 4.0 Ah Li-ion

Security datasheet

Security datasheet 2793419 Makita 191J97-1 Tool battery and charger 40 V 4.0 Ah Li-ion

Description

Power source kit comprising of a quick charger DC40RA and two batteries BL4040 40 V max. 4.0 Ah in the MAKPAC size 1.

This text is machine translated.

Scope of delivery

  • 2 x batteries
  • 1x quick charger
  • Carrying case