• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191L24-0 Screwdriver magazine Compatible with Makita

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Quick-screw 3.5 - 4.0 mm
  • Screw length 25 - 55 mm
Product type

Screwdriver magazine

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Compatible with

Makita

Width

300 mm

Height

200 mm

Length

400 cm

Weight

550 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349647 Makita 191L24-0 Screwdriver magazine Compatible with Makita

Description

Makes magazine screwdriver quickly in just a few seconds
Suitable for DFS250, DFS452 cordless quick-action screw driver as well as FS2300, FS4000, FS4200, FS4300, FS6300
The magazine screw attachment converts in a few seconds a Makita fast screwdriver into a magazine screwdriver for screws from 25 to 55 mm. Screw plate made of soft plastic prevents accidental slipping and damaging of the surface. Screw depth and screw length are adjusted without the need for tools. Installation without any tools

This text is machine translated.

What kind of Cordless Drill Attachments are you looking for?

More interesting products

(*All information is plus legal VAT)