• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191T89-0 191T89-0 Replacement chain

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Saw chain 25cm 1.1mm .325" 46T

  • Increased chain speedClean cutLonger battery time because of the small designBlued cutting for high corrosion protectionExtended details on the links for precise sharpening

Technical specifications

  • Speed cutDriving unit number: 46Chain thickness 0,043"File diameter 4 mmDrive link thickness 1.1 mm
Product type

Replacement chain

Chain pitch

0,325" (8,25 mm)

Suitable for

Makita

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793423 Makita 191T89-0 191T89-0 Replacement chain

Description

Together with the matching saw rail, the 80TXL saw chain provides optimum results on battery-powered chain saws. By micro half chisel, compact saws can also handle large tasks. The saw chain is suitable for 80TXL saw rail with 25 cm length. It has a track groove width of 1.1 mm and a 0,325" LP division. With micro half chisels the chain produces a clean cutting image. Blued cutting edges offer high-quality corrosion protection.

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)