• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191W05-0 Extractor hood

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Extractor hood

Content

1 pc(s)

Width

200 mm

Height

65 mm

Length

190 mm

Weight

318 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432259 Makita 191W05-0 Extractor hood

Description

Makita suction hood grinding 191W05-0.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?