• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191X15-3 Round nozzle 13 mm

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Round nozzle

(Ø)

13 mm

Weight

0.0160 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589266 Makita 191X15-3 Round nozzle 13 mm

Description

The nozzle is used both for cleaning and as an air pump attachment for blowing on e.g. Swimming pool. The air flow bundled by the nozzle is suitable for blowing into narrow spaces, corners and spaces. As an air pump attachment, small and larger objects such as Swimming pool. In conjunction with the flexible exhaust nozzle, the air can be drawn out again quickly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)