• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191X25-0 191X25-0 Extractor nozzle 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extractor nozzle

(Ø)

7 mm

Weight

18 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433089 Makita 191X25-0 191X25-0 Extractor nozzle 1 pc(s)

Description

The tapered rubber nozzle head has a diameter of 20 to 30 mm. The rubber nozzle head must be used in combination with the suction nozzle. The combination of the two articles is suitable for venting inflatable objects such as air mattresses, rubber boats and swimming pools. Ø 20 -30 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)