• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 196291-0 Crete nails incl. gas cartridge

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Makita concrete nail 2.6x25mm C6 + gas 196291-0

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

  • Thickness: 2.6 mm
Product type

Crete nails incl. gas cartridge

Length

25 mm

Weight

1424 g

Documents & Downloads

Security datasheet

Security datasheet 3432952 Makita 196291-0 Crete nails incl. gas cartridge

Signal word

Danger

GHS / H Statements

  • H 220: Exremly flammable gas
  • H 412: Harmful to aquatic life, with long-lasting effects
  • H 280: Contains gas under pressure; may explode if heated

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 381:Eliminate all ignition sources if safe to do so
  • P 403: Store in a well-ventilated place

Description

Makita cement nails 2.6x25mm C6 + gas 196291-0.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.