• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 197468-0 Makita grinding disc Velcro 125mm 197468-0 Diameter 125 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sanding disc mount

(Ø)

125 mm

Content

1 pc(s)

Weight

45 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3434137 Makita 197468-0 Makita grinding disc Velcro 125mm 197468-0 Diameter 125 mm

User & Safety Instructions

User & Safety Instructions 3434137 Makita 197468-0 Makita grinding disc Velcro 125mm 197468-0 Diameter 125 mm

Description

Standard grinding disc suitable for cordless router BBO180, DBO180, as well as for eccentric sander BO5010, BO5021, BO5031, BO5041, M9204, MT924. Suitable for model BO5041J.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)