• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 678046-0 Spare bulb

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare bulb

n.rel.

Dim

(L x W x H) 150 x 16 x 16 mm

Content

1 pc(s)

Height

16 mm

Length

150 mm

Width

16 mm

Weight

15 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435177 Makita 678046-0 Spare bulb

Description

Makita fluorescent tubes 7.2V 678046-0.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)