• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 743125-4 Makita grinding disc Velcro 75mm 743125-4 Diameter 75 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sanding disc mount

(Ø)

75 mm

Content

1 pc(s)

Length

300 cm

Weight

28 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434096 Makita 743125-4 Makita grinding disc Velcro 75mm 743125-4 Diameter 75 mm

Description

Suitable for cordless grinders and polisher PV301D and DPV300.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)