• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita A-30673 Spare bulb

EAN:
Part number:
Item no:
Dispatches on Wed 28 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare bulb

Dim

(L x W x H) 13 x 13 x 29 mm

Content

2 pc(s)

Height

29 mm

Length

13 mm

Width

13 mm

Weight

4 g

Clear

Other

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434312 Makita A-30673 Spare bulb

Description

Bulb suitable for battery lamp ML121.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)