• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita adapter for guide rail 192505-5 Makita 192505-5

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Content

1 pc(s)

Width

150 mm

Length

310 mm

Height

45 mm

Weight

286 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433423 Makita adapter for guide rail 192505-5 Makita 192505-5

Description

Suitable for hand circular saw 5603R, 5703R and 5705R. Suitable for model 5017RKB.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)