
Highlights & Details
Battery-operated blower 40V max. (without batteries, without charger)
- Achieved by the built-in BL-motor an especially high blowing power
Technical specifications
- Sound pressure level (LpA): 79 dB(A)
- Product type
Cordless fan
- Features
w/o battery
w/o charger
- Air flow rate
1.1 m³/min
- Battery voltage
40 V
- Technology
Li-ion
- Weight
800 g
- Air speed
200 m/s
- Width
9.4 cm
- Height
30.8 cm
- Length
18.1 cm
- Sound pressure level
79 dBa
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2544400 Makita AS001GZ Cordless fan Air flow rate 1.1 m³/min Air speed 200 m/s Li-ion 40 V w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2544400 Makita AS001GZ Cordless fan Air flow rate 1.1 m³/min Air speed 200 m/s Li-ion 40 V w/o battery, w/o charger
Description
This text is machine translated.
Scope of delivery
- Battery-operated fan
- Nozzle round 191X11-1
- Nozzle round 191X13-7
- Nozzle round 191X15-3
- Conical nozzle
- Wide jet nozzle
- Accessories bag
- With no rechargeable battery
- Without charger
Frequently Bought Together
(*All information is plus legal VAT)€ 235.94€ 226.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























