• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-03030 Makita REICPROBLADE HSS restricted B-03030 Saw blade length 300 mm 5 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Recipro saw blade

Saw blade length

300 mm

Material suitability

Timber

Content

5 pc(s)

Number of cogs

6

Weight

220 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434729 Makita B-03030 Makita REICPROBLADE HSS restricted B-03030 Saw blade length 300 mm 5 pc(s)

Description

Recipro saw blade with very sharp, cross-ground and restricted teeth with 4.2 mm tooth pitch. The teeth are cross-ground and restricted for a noticeably fast, straight cut in all wood materials, plastics or green wood. The sheet thickness of 1.27 mm gives the saw blade additional stability for cuts that are as angle as possible.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)