User & Safety Instructions 3349761 Makita B-10394 Reciprocal sheet HM 305/2Z Saw blade length 305 mm 1 pc(s)
Description
Hard metal teeth for quick cuts in highly abrasive special materials, e.g. poroton, gas concrete etc. Extra wide blades for angle cuts up to 215 mm thick. Suitable for machinery from 1,000 watts. Recipro saw blade with carbide toothing and 13 mm tooth pitch for fast and angular cuts in highly abrasive special materials, such as hollow block stones made of poroton or gas concrete (Ytong). The large recesses in the saw-blade body provide for a quiet, low-vibration and straight cut. At the same time, the chipped material is removed quickly, so that a consistently high cutting speed is ensured during the cut. The materials used in manufacture provide for long service life and long service life.
This text is machine translated.
Description
Hard metal teeth for quick cuts in highly abrasive special materials, e.g. poroton, gas concrete etc. Extra wide blades for angle cuts up to 215 mm thick. Suitable for machinery from 1,000 watts. Recipro saw blade with carbide toothing and 13 mm tooth pitch for fast and angular cuts in highly abrasive special materials, such as hollow block stones made of poroton or gas concrete (Ytong). The large recesses in the saw-blade body provide for a quiet, low-vibration and straight cut. At the same time, the chipped material is removed quickly, so that a consistently high cutting speed is ensured during the cut. The materials used in manufacture provide for long service life and long service life.