• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-51823 Tile drill bit 6 mm 1/2" (12.5 mm) male square 1 pc(s)

Product type
Tile drill bit
Drill hole Ø
6 mm
Material
Diamond
Material suitability
Tiles
Glass
Ceramic
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tile drill bit

Drill hole Ø

6 mm

Material

Diamond

Material properties

DLC coated

Material suitability

Tiles

Glass

Ceramic

Working length

20 mm

Content

1 pc(s)

Tool holder

1/2" (12.5 mm) male square

Weight

29 g

(Ø)

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433364 Makita B-51823 Tile drill bit 6 mm 1/2" (12.5 mm) male square 1 pc(s)

Description

Special drill bits with diamond coating Ø 6.0 mm for precise drilling of holes in tiles without sliding or pre-drilling. With integrated coolant for working in the drying process. Suitable for chuck feed up to 13mm Holder.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)