• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-55572 Reciprocate sheet TC 152/8T Saw blade length 152 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material TC / HM
  • Max. Metal plate cutting capacity 4 - 12 mm
  • Max. Metal tube cutting capacity 0 - 100 mm
  • Cutting length 152 mm
  • Thickness: 1.25 mm
  • Teeth per inch: 8
Product type

Recipro saw blade

Saw blade length

152 mm

Content

1 pc(s)

No. of tips per inch

8

Weight

0.0410 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349842 Makita B-55572 Reciprocate sheet TC 152/8T Saw blade length 152 mm 1 pc(s)

Description

Extreme metal processing for cast iron and high-strength alloys of 4-12 mm thickness
Particularly suitable for wood, composite material and heat-treated steel. Strongly minimized spark flight. Particularly durable hard metal tips, teeth restricted. For rough, fast cuts. When using coolant, ensure that the stroke rate is low.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)