• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-61999 B-61999 Bit

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1/4" tool attachment
  • Screw head 11.0 mm
Product type

Bit

Length

50 mm

Weight

29 g

FALSE

1/4 inch

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432915 Makita B-61999 B-61999 Bit

Description

Makita socket wrench 1/4" SW11 B-61999 1/4" • SW11 • 50 mm • magnetic • 1 pieces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)