• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita base frame with supports DEBWST06 Makita DEBWST06

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Support

Content

1 pc(s)

Width

200 mm

Depth

250 mm

Height

100 mm

Weight

15.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435050 Makita base frame with supports DEBWST06 Makita DEBWST06

Description

The support frame has an improved quick-change fixing mechanism and can be extended to a maximum length of 2.55 m. Folded up, the approx. 15.3 kg light weight should be simply carried or rolled. A height-adjustable base compensates for uneven surfaces. Support extension with roller on one side.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)