• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita BL0715 1913W2-7 Tool battery 7.2 V 1.5 Ah Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool battery

Battery voltage

7.2 V

Type

1913W2-7

Capacity (mAh, Ah)

1.5 Ah

Technology

Li-ion

for brands

Makita

OEM battery type

BL7015

Rechargeable

Yes

Size

Non-standard rechargeable

Height

73 mm

Width

32 mm

Length

46 mm

Weight

0.12 kg

Dim

(L x W x H) 46 x 32 x 73 mm

No. of power packs included

1

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735119 Makita BL0715 1913W2-7 Tool battery 7.2 V 1.5 Ah Li-ion

More interesting products

(*All information is plus legal VAT)