• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-48979 Groover Length 59 mm Product size (Ø) 47.6 mm Working length 12.7 mm Shank diameter 8 mm

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimension (D) 8 mm
  • Dimension (A1) 47.6 mm
  • Dimension (L1) 59 mm
  • Dimension (L2) 4 mm
  • Cutting: 3
  • Dimension (A2) 12.7 mm
Product type

Groover

Shank Ø

8 mm

Length

59 mm

Working length

12.7 mm

Content

1 pc(s)

(Ø)

47.6 mm

Weight

73 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432257 Makita D-48979 Groover Length 59 mm Product size (Ø) 47.6 mm Working length 12.7 mm Shank diameter 8 mm

Description

Makita groove milling cutter with contact bearings D-48979. Ø 8 mm shaft • Ø 47.6 mm cutter • 4 mm cutting thickness • 12.7 mm cutting depth • 59 mm total length.

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)