• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-62371 Wood twist drill bit set 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 1/4" (6.3 mm) 1 pc(s)

Product type
Wood twist drill bit set
Drill hole Ø
2 mm
3 mm
4 mm
5 mm
6 mm
8 mm
Material suitability
Wood
Tool holder
1/4" (6.3 mm)
Shank Ø
6.3 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length: 24 / 33 / 43 / 52 / 57 / 75 mm
  • Diameter 2.0 / 3.0 / 4.0 / 5.0 / 6.0 / 8.0 mm
  • Length 69 / 75 / 90 / 100 / 110 / 115 mm
  • Hex attachment 1/4"
Product type

Wood twist drill bit set

Drill hole Ø

2 mm

3 mm

4 mm

5 mm

6 mm

8 mm

Material suitability

Wood

Tool holder

1/4" (6.3 mm)

Shank Ø

6.3 mm

Content

1 pc(s)

Working length

24 mm

33 mm

43 mm

52 mm

57 mm

75 mm

Weight

0.1110 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349672 Makita D-62371 Wood twist drill bit set 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 1/4" (6.3 mm) 1 pc(s)

Description

Wood drill set Ø 2 6 - 8mm with 1/4" mounting
The wood drill set with centering tip and 1/4" 6 hexagonal holder includes 7 drills: 1x Ø 2mm, 2x Ø 3mm, 1x Ø 4mm, 1x Ø 5mm, 1x Ø 6mm, 1x 1x Ø 8mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)