• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-62549 Makita D-62549 N/A Diameter 125 mm 1 pc(s) Diameter 125 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 125 mm
  • Medium grit
Product type

Polishing pad

Dim

(Ø x H) 125 mm x 30 mm

Content

1 pc(s)

Height

30 mm

(Ø)

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349449 Makita D-62549 Makita D-62549 N/A Diameter 125 mm 1 pc(s) Diameter 125 mm 1 pc(s)

Description

Flat, middle-pore polishing pad with Velcro receptacle for plane surfaces
Open-pored polishing pad for better distribution of heat and polish. The foam thickness is 30 mm, the blue polishing sponge with 125 mm diameter is suitable for standard polishing, scratch-drying and refresh of the paint. The soft compression fits well to the contours. Best suited for eccentric and rotation polishing machines.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)