• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-63454 Flap disc Diameter 115 mm Grit size=80 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Grit size

80

Material

Aluminium oxide

Material suitability

Steel

Content

1 pc(s)

Weight

66 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433646 Makita D-63454 Flap disc Diameter 115 mm Grit size=80 1 pc(s)

Description

The fan disc is made from aluminum oxide and has a medium grain size of 80. Ideal is suitable for machining steel and can also be used for non-ferrous metals, plastic and wood. The angled shape of the fan disk makes it very effective for corners and angles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)